
3036799 | |
|---|---|
DigiKey Part Number | 277-16877-ND |
Manufacturer | |
Manufacturer Product Number | 3036799 |
Description | CONN TERM BLK COMP CONN GRY 1POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Component Connector For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 3036799 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Component Connector | |
Number of Positions | 1 | |
For Use With/Related Products | CLIPLINE Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,13000 Kč | 234,13 Kč |
| Unit Price without VAT: | 234,13000 Kč |
|---|---|
| Unit Price with VAT: | 283,29730 Kč |



