3036275 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 26
Unit Price: 39,78000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 14 002
Unit Price: 39,78000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 39,78000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 430
Unit Price: 56,84000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 75
Unit Price: 42,10000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 335
Unit Price: 42,10000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 44
Unit Price: 43,57000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 18
Unit Price: 43,57000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 12
Unit Price: 43,57000 Kč
Datasheet
3036275
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3036275
Terminal Blocks from Phoenix Contact – Well Tested

3036275

DigiKey Part Number
277-3919-ND
Manufacturer
Manufacturer Product Number
3036275
Description
CONN TERM BLK FEED THRU 12-28AWG
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Blue 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-4mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes