



3036136 | |
|---|---|
DigiKey Part Number | 277-3455-ND |
Manufacturer | |
Manufacturer Product Number | 3036136 |
Description | CONN TERM BLK GROUND 6-16 AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3036136 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 57 A | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 6-16 AWG | |
Wire Gauge or Range - mm² | 0.2-16mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,80000 Kč | 180,80 Kč |
| Unit Price without VAT: | 180,80000 Kč |
|---|---|
| Unit Price with VAT: | 218,76800 Kč |












