


3036043 | |
|---|---|
DigiKey Part Number | 3036043-ND |
Manufacturer | |
Manufacturer Product Number | 3036043 |
Description | CONN TERM BLK FEED THRU 12-28AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3036043 Models |
Category | Current - IEC 20 A |
Manufacturer Phoenix Contact | Voltage - IEC 500V |
Series | Wire Gauge or Range - AWG 12-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.08-4mm² |
Part Status Active | Features Diode |
Type Feed Through | Color Gray |
Number of Positions 6 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 3; 2 Connected | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.2mm | Stripping Length 10mm |
Termination Style Push In, Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 239,24280 Kč | 11 962,14 Kč |
| Unit Price without VAT: | 239,24280 Kč |
|---|---|
| Unit Price with VAT: | 289,48379 Kč |















