


3035593 | |
|---|---|
DigiKey Part Number | 3035593-ND |
Manufacturer | |
Manufacturer Product Number | 3035593 |
Description | CONN TERM BLK FEED THRU 10-28AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 10-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3035593 Models |
Category | Current - IEC 30 A |
Manufacturer Phoenix Contact | Voltage - IEC 500V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-28 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.08-6mm² |
Number of Positions 4 | Color Blue |
Number of Levels 2; Connected | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3031542 | Phoenix Contact | 0 | 277-9537-ND | 206,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 229,25200 Kč | 11 462,60 Kč |
| Unit Price without VAT: | 229,25200 Kč |
|---|---|
| Unit Price with VAT: | 277,39492 Kč |
















