




3033142 | |
|---|---|
DigiKey Part Number | 277-15057-ND |
Manufacturer | |
Manufacturer Product Number | 3033142 |
Description | CONN TERM BLK FEED THRU 12-28AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through Blue 8-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3033142 Models |
Category | Current - IEC 55 A |
Manufacturer Phoenix Contact | Voltage - IEC 800V |
Series | Current - UL 50 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-20 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-16mm² |
Number of Positions 5 | Color Blue |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 10.3mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In Spring; Screw | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3033139 | Phoenix Contact | 367 | 277-3855-ND | 142,79000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,79000 Kč | 142,79 Kč |
| Unit Price without VAT: | 142,79000 Kč |
|---|---|
| Unit Price with VAT: | 172,77590 Kč |



