Connector Test Plug Adapter For CLIPLINE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3032761

DigiKey Part Number
277-7700-ND
Manufacturer
Manufacturer Product Number
3032761
Description
CONN TERM BLK TEST PLG ADPT VIO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Test Plug Adapter For CLIPLINE Series
Datasheet
 Datasheet
EDA/CAD Models
3032761 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Test Plug Adapter
Number of Positions
1
For Use With/Related Products
CLIPLINE Series
Color
Violet
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
Unit Price without VAT:45,36000 Kč
Unit Price with VAT:54,88560 Kč
Alternate Color
CONN TERM BLK TEST PLUG GRN 1POS
In-Stock: 9
Unit Price: 45,36000 Kč
CONN TERM BLK TEST PLUG RED 1POS
In-Stock: 184
Unit Price: 45,36000 Kč
CONN TERM BLK TEST PLUG YLW 1POS
In-Stock: 5
Unit Price: 45,36000 Kč
CONN TERM BLK TEST PLG ADAPT GRY
In-Stock: 25
Unit Price: 45,36000 Kč
CONN TERM BLK TEST PLG ADAPT BRN
In-Stock: 12
Unit Price: 45,36000 Kč