




3031267 | |
|---|---|
DigiKey Part Number | 277-3334-ND |
Manufacturer | |
Manufacturer Product Number | 3031267 |
Description | CONN TERM BLK GROUND 12-28AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3031267 Models |
Category | Terminal - Width 5.2mm |
Manufacturer Phoenix Contact | Termination Style Push In, Spring |
Series | Wire Gauge or Range - AWG 12-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.08-4mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,06000 Kč | 140,06 Kč |
| Unit Price without VAT: | 140,06000 Kč |
|---|---|
| Unit Price with VAT: | 169,47260 Kč |








