
3030353 | |
|---|---|
DigiKey Part Number | 277-16873-ND |
Manufacturer | |
Manufacturer Product Number | 3030353 |
Description | JUMPER TERM BLK 20POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 3030353 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 20 | |
Pitch | 0.165" (4.20mm) | |
Style | Flat Pins | |
For Use With/Related Products | CLIPLINE Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,74000 Kč | 200,74 Kč |
| Unit Price without VAT: | 200,74000 Kč |
|---|---|
| Unit Price with VAT: | 242,89540 Kč |










