
3026900 | |
|---|---|
DigiKey Part Number | 277-5649-ND |
Manufacturer | |
Manufacturer Product Number | 3026900 |
Description | CONN TERM BLK BUSBAR SUP GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector BusBar Support For BusBar |
Datasheet | Datasheet |
EDA/CAD Models | 3026900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | BusBar Support | |
Number of Positions | - | |
For Use With/Related Products | BusBar | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,54000 Kč | 217,54 Kč |
| Unit Price without VAT: | 217,54000 Kč |
|---|---|
| Unit Price with VAT: | 263,22340 Kč |


