3026874
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3026874

DigiKey Part Number
277-5642-ND
Manufacturer
Manufacturer Product Number
3026874
Description
CONN TERM BLK SHIELD CONN 10/PK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Shield Connector For CLIPLINE Series
Datasheet
 Datasheet
EDA/CAD Models
3026874 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Shield Connector
Number of Positions
-
For Use With/Related Products
CLIPLINE Series
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Factory Stock: 180
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1345,78000 Kč345,78 Kč
Unit Price without VAT:345,78000 Kč
Unit Price with VAT:418,39380 Kč