
3026706 | |
|---|---|
DigiKey Part Number | 3026706-ND |
Manufacturer | |
Manufacturer Product Number | 3026706 |
Description | CONN TERM BLK FEED THRU 8-26 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 8-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3026706 Models |
Category | Current - IEC 41 A |
Manufacturer Phoenix Contact | Voltage - IEC 400V |
Series | Current - UL 50 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 8-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-10mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 8.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3026285 | Phoenix Contact | 0 | 3026285-ND | 11,42300 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 276,25620 Kč | 13 812,81 Kč |
| Unit Price without VAT: | 276,25620 Kč |
|---|---|
| Unit Price with VAT: | 334,27000 Kč |
















