
3012319 | |
|---|---|
DigiKey Part Number | 3012319-ND |
Manufacturer | |
Manufacturer Product Number | 3012319 |
Description | CONN TERM BLK SPACER GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Spacer For CLIPLINE COMBI Series |
Datasheet | Datasheet |
EDA/CAD Models | 3012319 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spacer | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE COMBI Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 22,88780 Kč | 1 144,39 Kč |
| Unit Price without VAT: | 22,88780 Kč |
|---|---|
| Unit Price with VAT: | 27,69424 Kč |






