Terminal Block Connector 2 Position Feed Through Blue 4-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Blue 4-22 AWG
3006056
3006056

3006056

DigiKey Part Number
277-3836-ND
Manufacturer
Manufacturer Product Number
3006056
Description
CONN TERM BLK FEED THRU 4-22 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 4-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
3006056 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
12.2mm
Termination Style
Screw
Current - IEC
76 A
Voltage - IEC
800V
Current - UL
85 A
Voltage - UL
600V
Wire Gauge or Range - AWG
4-22 AWG
Wire Gauge or Range - mm²
2.5-25mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1331,98000 Kč331,98 Kč
Unit Price without VAT:331,98000 Kč
Unit Price with VAT:401,69580 Kč