Terminal Block Connector 2 Position Feed Through Gray 6-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Gray 6-24 AWG
3006014
3006014

3006014

DigiKey Part Number
277-3490-ND
Manufacturer
Manufacturer Product Number
3006014
Description
CONN TERM BLK FEED THRU 6-24 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 6-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3006014 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.2mm
Termination Style
Screw
Current - IEC
76 A
Voltage - IEC
800V
Current - UL
65 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-24 AWG
Wire Gauge or Range - mm²
0.5-16mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1153,08000 Kč153,08 Kč
Unit Price without VAT:153,08000 Kč
Unit Price with VAT:185,22680 Kč