
3002773 | |
|---|---|
DigiKey Part Number | 277-15800-ND |
Manufacturer | |
Manufacturer Product Number | 3002773 |
Description | TERM BLK 18POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Green Middle 37.4mm |
Datasheet | Datasheet |
EDA/CAD Models | 3002773 Models |
Category | Current - UL 15 A |
Manufacturer Phoenix Contact | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 14-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-1.5mm² |
Part Status Active | Features Block of 3 |
Type Middle | Housing Color Green |
Mounting Type Direct Mount | Length 0.850" (21.60mm) |
Number of Positions 18 | Height (Max) 0.697" (17.70mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 37.4mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
Current - IEC 17.5 A | Operating Temperature -60°C ~ 130°C |
Voltage - IEC 450 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,48000 Kč | 94,48 Kč |
| Unit Price without VAT: | 94,48000 Kč |
|---|---|
| Unit Price with VAT: | 114,32080 Kč |














