
3002370 | |
|---|---|
DigiKey Part Number | 277-3002370-ND |
Manufacturer | |
Manufacturer Product Number | 3002370 |
Description | TERM BLK 5POS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Blue Potential Distributor 19.4mm |
Datasheet | Datasheet |
EDA/CAD Models | 3002370 Models |
Category | Termination Style Push In, Spring |
Manufacturer Phoenix Contact | Voltage - IEC 1 kV |
Series | Housing Color Blue |
Packaging Bulk | Length 3.146" (79.90mm) |
Part Status Active | Height (Max) 2.276" (57.80mm) |
Type Potential Distributor | Material - Insulation Polyamide (PA), Nylon |
Mounting Type DIN Rail | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Stripping Length 18mm ~ 20mm |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Terminal - Width 19.4mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,45000 Kč | 308,45 Kč |
| Unit Price without VAT: | 308,45000 Kč |
|---|---|
| Unit Price with VAT: | 373,22450 Kč |


