cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3001874

DigiKey Part Number
277-11773-ND
Manufacturer
Manufacturer Product Number
3001874
Description
TERM BLK 16POS GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Gray Marshalling Connector 8.3mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Marshalling Connector
Mounting Type
DIN Rail
Number of Positions
16
Number of Levels
4
Terminal - Width
8.3mm
Termination Style
Push In, Spring
Current - IEC
10 A
Voltage - IEC
250 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.14-2.5mm²
Features
-
Housing Color
Gray
Length
2.520" (64.00mm)
Height (Max)
2.480" (63.00mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1381,01000 Kč381,01 Kč
Manufacturers Standard Package
Unit Price without VAT:381,01000 Kč
Unit Price with VAT:461,02210 Kč