MFG_3001598.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3001598

DigiKey Part Number
3001598-ND
Manufacturer
Manufacturer Product Number
3001598
Description
JUMPER TERM BLK 7POS SCREW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block, Cross Connection Jumper Screw - Full Thread
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
7
Pitch
-
Style
Screw - Full Thread
For Use With/Related Products
Terminal Blocks
Contact Material
-
Contact Finish
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1126,85000 Kč126,85 Kč
Unit Price without VAT:126,85000 Kč
Unit Price with VAT:153,48850 Kč