
3000589 | |
|---|---|
DigiKey Part Number | 277-8014-ND |
Manufacturer | |
Manufacturer Product Number | 3000589 |
Description | JUMPER TERM BLK 4POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Jumper Flat Pins - Switch Bar |
Datasheet | Datasheet |
EDA/CAD Models | 3000589 Models |
Category | Number of Positions 4 |
Manufacturer Phoenix Contact | Pitch 0.323" (8.20mm) |
Series | Style Flat Pins - Switch Bar |
Packaging Bulk | For Use With/Related Products CLIPLINE PT Series |
Part Status Active | Contact Material Copper |
Type Terminal Block | Color Gray, Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,54000 Kč | 196,54 Kč |
| Unit Price without VAT: | 196,54000 Kč |
|---|---|
| Unit Price with VAT: | 237,81340 Kč |







