
3000588 | |
|---|---|
DigiKey Part Number | 277-7970-ND |
Manufacturer | |
Manufacturer Product Number | 3000588 |
Description | JUMPER TERM BLK 3POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Jumper Flat Pins - Switch Bar |
Datasheet | Datasheet |
EDA/CAD Models | 3000588 Models |
Category | Number of Positions 3 |
Manufacturer Phoenix Contact | Pitch 0.323" (8.20mm) |
Series | Style Flat Pins - Switch Bar |
Packaging Bulk | For Use With/Related Products CLIPLINE PT Series |
Part Status Active | Contact Material Copper |
Type Terminal Block | Color Gray, Orange |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 163,59500 Kč | 1 635,95 Kč |
| Unit Price without VAT: | 163,59500 Kč |
|---|---|
| Unit Price with VAT: | 197,94995 Kč |







