



3000542 | |
|---|---|
DigiKey Part Number | 277-11090-ND |
Manufacturer | |
Manufacturer Product Number | 3000542 |
Description | CONN TERM BLK DISCONN 12-24AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3000542 Models |
Category | Current - IEC 6.3 A |
Manufacturer Phoenix Contact | Voltage - IEC 500V |
Series | Wire Gauge or Range - AWG 12-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-6mm² |
Part Status Active | Features LED |
Type Disconnect | Color Black |
Disconnect Type Fuse, Lever | Fuse Type 5mm x 20mm |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 8.2mm | Stripping Length 8mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,25000 Kč | 388,25 Kč |
| Unit Price without VAT: | 388,25000 Kč |
|---|---|
| Unit Price with VAT: | 469,78250 Kč |















