General Purpose Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2987309

DigiKey Part Number
2987309-ND
Manufacturer
Manufacturer Product Number
2987309
Description
RELAY GEN PURPOSE DPST 3.5A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2987309 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
3.5 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
875VA, 105W
Coil Current
7 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator, Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
4 ms
Release Time
6 ms
Operating Temperature
-20°C ~ 60°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE
Relay Type
Grade
-
Qualification
-
Coil Resistance
3.4 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 022,39000 Kč1 022,39 Kč
Unit Price without VAT:1 022,39000 Kč
Unit Price with VAT:1 237,09190 Kč