
2986698 | |
|---|---|
DigiKey Part Number | 277-3092-ND |
Manufacturer | |
Manufacturer Product Number | 2986698 |
Description | CABLE ASSEMBLY INTERFACE 8.2' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Allen-Bradley® Kinetix Series 8.20' (2.50m) |
Datasheet | Datasheet |
Category | Control Side Connection RJ45 |
Manufacturer Phoenix Contact | Specifications Interface |
Packaging Bulk | Number of Positions 15 |
Part Status Active | Length 8.20' (2.50m) |
Process Side Connection D-Sub Connector | For Use With/Related Products Allen-Bradley® Kinetix Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 918,65000 Kč | 3 918,65 Kč |
| Unit Price without VAT: | 3 918,65000 Kč |
|---|---|
| Unit Price with VAT: | 4 741,56650 Kč |







