



2982171 | |
|---|---|
DigiKey Part Number | 277-11906-ND |
Manufacturer | |
Manufacturer Product Number | 2982171 |
Description | SSR RELAY SPST-NO 2A 24-253V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 2982171 Models |
Category | Voltage - Input 24VDC |
Mfr | Voltage - Load 24 V ~ 253 V |
Series | Load Current 2 A |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency cURus, GL |
Circuit | Base Product Number |
Output Type AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 927,27000 Kč | 927,27 Kč |
| Unit Price without VAT: | 927,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 121,99670 Kč |





