



2980047 | |
|---|---|
DigiKey Part Number | 2980047-ND |
Manufacturer | |
Manufacturer Product Number | 2980047 |
Description | SSR RELAY SPST-NO 100MA 3-48V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 2980047 Models |
Category | Voltage - Input 125VDC |
Mfr | Voltage - Load 3 V ~ 48 V |
Series | Load Current 100 mA |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency EN, IEC |
Circuit | Base Product Number |
Output Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 090,69900 Kč | 10 906,99 Kč |
| Unit Price without VAT: | 1 090,69900 Kč |
|---|---|
| Unit Price with VAT: | 1 319,74579 Kč |


