I/O Module Rack 8 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
I/O Module Rack 8 Channel
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2979469

DigiKey Part Number
2979469-ND
Manufacturer
Manufacturer Product Number
2979469
Description
I/O MODULE RACK 8 CHANNEL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
I/O Module Rack 8 Channel
Datasheet
 Datasheet
EDA/CAD Models
2979469 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Style
-
Number of Channels
8
Connector Type
Header, Screw Terminal Blocks
Mounting Type
DIN Rail
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 964,54000 Kč7 964,54 Kč
Manufacturers Standard Package
Unit Price without VAT:7 964,54000 Kč
Unit Price with VAT:9 637,09340 Kč