



2966663 | |
|---|---|
DigiKey Part Number | 277-14972-ND |
Manufacturer | |
Manufacturer Product Number | 2966663 |
Description | SSR RELAY SPST-NO 3A 3-33V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 2966663 Models |
Category | Voltage - Input 230VAC/DC |
Mfr | Voltage - Load 3 V ~ 33 V |
Series | Load Current 3 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package Module |
Circuit | Approval Agency EN, IEC |
Output Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 942,60000 Kč | 942,60 Kč |
| Unit Price without VAT: | 942,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 140,54600 Kč |


