General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2964500

DigiKey Part Number
277-4858-ND
Manufacturer
Manufacturer Product Number
2964500
Description
RELAY GEN PURPOSE SPDT 6A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2964500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Coil Current
9 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
8 ms
Release Time
5 ms
Operating Temperature
-20°C ~ 50°C
Contact Material
Silver Tin Oxide (AgSnO)
Relay Type
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 401
Factory Stock: 1 076
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 726,04000 Kč1 726,04 Kč
Manufacturers Standard Package
Unit Price without VAT:1 726,04000 Kč
Unit Price with VAT:2 088,50840 Kč