2964445
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2964445

2964445

DigiKey Part Number
277-5311-ND
Manufacturer
Manufacturer Product Number
2964445
Description
RELAY GEN PURPOSE SPDT 6A 120V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 120VAC/DC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2964445 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
1500VA, 140W
Coil Current
5 mA
Coil Type
Non Latching
Features
Lighted Indicator, Socket Included, Varistor
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
7 ms
Release Time
11 ms
Operating Temperature
-20°C ~ 40°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cULus, EAC, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
24 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 928,65000 Kč1 928,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 928,65000 Kč
Unit Price with VAT:2 333,66650 Kč