



2961299 | |
|---|---|
DigiKey Part Number | 277-7568-ND |
Manufacturer | |
Manufacturer Product Number | 2961299 |
Description | RELAY GEN PURPOSE DPDT 8A 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2961299 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Operate Time 7 ms |
Packaging Tube | Release Time 3 ms |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type | Contact Material Silver Nickel (AgNi), Gold (Au) |
Coil Voltage | Approval Agency cULus, EAC, UR |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 8 A | Coil Resistance 360 Ohms |
Switching Voltage 250VAC, 250VDC - Max | Base Product Number |
Coil Current 33 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,01000 Kč | 177,01 Kč |
| Unit Price without VAT: | 177,01000 Kč |
|---|---|
| Unit Price with VAT: | 214,18210 Kč |








