Plastic, Polyamide Base 0.650" W (16.50mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2958053

DigiKey Part Number
277-2845-ND
Manufacturer
Manufacturer Product Number
2958053
Description
BASE ELEMENT W/O SNAP FT 16.5MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Base 0.650" W (16.50mm) Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Base
Features
-
For Use With/Related Products
UM Series
Size / Dimension
0.650" W (16.50mm)
Color
Green
Material
Plastic, Polyamide
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1130,82000 Kč130,82 Kč
5111,83600 Kč559,18 Kč
10104,50700 Kč1 045,07 Kč
2595,59120 Kč2 389,78 Kč
5089,34640 Kč4 467,32 Kč
10083,50900 Kč8 350,90 Kč
25076,37392 Kč19 093,48 Kč
50071,60318 Kč35 801,59 Kč
Manufacturers Standard Package
Unit Price without VAT:130,82000 Kč
Unit Price with VAT:158,29220 Kč