2952xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2952198

DigiKey Part Number
2952198-ND
Manufacturer
Manufacturer Product Number
2952198
Description
DIODE MODULE GP 1000V MODULE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode Array 4 Common Cathode 1000 V DIN Rail Module
Datasheet
 Datasheet
EDA/CAD Models
2952198 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
4 Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io) (per Diode)
-
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature - Junction
-20°C ~ 50°C
Grade
-
Qualification
-
Mounting Type
DIN Rail
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 642,03000 Kč1 642,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 642,03000 Kč
Unit Price with VAT:1 986,85630 Kč