
2947873 | |
|---|---|
DigiKey Part Number | 277-14949-ND |
Manufacturer | |
Manufacturer Product Number | 2947873 |
Description | CIRCUIT MODULE W/HOUSING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Module 2.983" L x 1.181" W x 1.871" H (75.00mm x 30.00mm x 47.50mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Features | Positions - 10 | |
For Use With/Related Products | 30mm Wide Housing | |
Size / Dimension | 2.983" L x 1.181" W x 1.871" H (75.00mm x 30.00mm x 47.50mm) | |
Color | Green | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 867,77000 Kč | 1 867,77 Kč |
| 5 | 1 825,94400 Kč | 9 129,72 Kč |
| 10 | 1 742,62400 Kč | 17 426,24 Kč |
| 25 | 1 726,41360 Kč | 43 160,34 Kč |
| Unit Price without VAT: | 1 867,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 260,00170 Kč |




