
2947093 | |
|---|---|
DigiKey Part Number | 2947093-ND |
Manufacturer | |
Manufacturer Product Number | 2947093 |
Description | CUSTOM CIRCUIT MODULE HOUSING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Module 2.983" L x 3.937" W x 1.871" H (75.00mm x 100.00mm x 47.50mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Features | Positions - 38 | |
For Use With/Related Products | 100mm Wide Housing | |
Size / Dimension | 2.983" L x 3.937" W x 1.871" H (75.00mm x 100.00mm x 47.50mm) | |
Color | Green | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 524,44000 Kč | 4 524,44 Kč |
| Unit Price without VAT: | 4 524,44000 Kč |
|---|---|
| Unit Price with VAT: | 5 474,57240 Kč |



