



2942111 | |
|---|---|
DigiKey Part Number | 277-5240-ND |
Manufacturer | |
Manufacturer Product Number | 2942111 |
Description | RELAY GEN PURPOSE SPST 6A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2942111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 1500VA, 140W | |
Coil Current | 21 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 7 ms | |
Release Time | 11 ms | |
Operating Temperature | -20°C ~ 40°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cULus, EAC, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.14 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 305,45000 Kč | 1 305,45 Kč |
| Unit Price without VAT: | 1 305,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 579,59450 Kč |






