
2940016 | |
|---|---|
DigiKey Part Number | 2940016-ND |
Manufacturer | |
Manufacturer Product Number | 2940016 |
Description | HOUSING PLSTC GRN 2.95"LX1.18"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Housing 2.953" L x 1.181" W x 1.870" H (75.00mm x 30.00mm x 47.50mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Positions - 10 | |
For Use With/Related Products | 30mm Wide Housing | |
Size / Dimension | 2.953" L x 1.181" W x 1.870" H (75.00mm x 30.00mm x 47.50mm) | |
Color | Green | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 714,77000 Kč | 714,77 Kč |
| Unit Price without VAT: | 714,77000 Kč |
|---|---|
| Unit Price with VAT: | 864,87170 Kč |




