D-Sub Cable Assembly DB50 Gray, Individual (Round) 1.64' (500.00mm) Receptacle, Female Sockets to Individual Wire Leads Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2926292

DigiKey Part Number
2926292-ND
Manufacturer
Manufacturer Product Number
2926292
Description
CABLE ASSY DB50 SHLD GRAY 500MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB50 Gray, Individual (Round) 1.64' (500.00mm) Receptacle, Female Sockets to Individual Wire Leads Shielded
Datasheet
 Datasheet
EDA/CAD Models
2926292 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
DB50
Number of Positions
50
Length
1.64' (500.00mm)
Shielding
Shielded
Color
Gray, Individual (Round)
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 599,34000 Kč2 599,34 Kč
Manufacturers Standard Package
Unit Price without VAT:2 599,34000 Kč
Unit Price with VAT:3 145,20140 Kč