
2926247 | |
|---|---|
DigiKey Part Number | 2926247-ND |
Manufacturer | |
Manufacturer Product Number | 2926247 |
Description | CABLE ASSY DB37 SHLD GRAY 1.5M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Individual (Round) 4.92' (1.50m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2926247 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 4.92' (1.50m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 510,10000 Kč | 2 510,10 Kč |
| Unit Price without VAT: | 2 510,10000 Kč |
|---|---|
| Unit Price with VAT: | 3 037,22100 Kč |


