
2926108 | |
|---|---|
DigiKey Part Number | 2926108-ND |
Manufacturer | |
Manufacturer Product Number | 2926108 |
Description | CABLE ASSY DB15 SHLD GRAY 1.5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Individual (Round) 4.92' (1.50m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2926108 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 4.92' (1.50m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 288,44000 Kč | 1 288,44 Kč |
| Unit Price without VAT: | 1 288,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 559,01240 Kč |




