2926030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2926069

DigiKey Part Number
2926069-ND
Manufacturer
Manufacturer Product Number
2926069
Description
CABLE ASSY DB09 SHIELDED GRAY 4M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Individual (Round) 13.12' (4.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded
Datasheet
 Datasheet
EDA/CAD Models
2926069 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
DB9
Number of Positions
9
Length
13.12' (4.00m)
Shielding
Shielded
Color
Gray, Individual (Round)
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 336,04000 Kč1 336,04 Kč
Manufacturers Standard Package
Unit Price without VAT:1 336,04000 Kč
Unit Price with VAT:1 616,60840 Kč