2920447
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2920447

DigiKey Part Number
277-14920-ND
Manufacturer
Manufacturer Product Number
2920447
Description
SPD TYPE2 3POLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 580VAC MCOV 3 Pole
Datasheet
 Datasheet
EDA/CAD Models
2920447 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Type 2
Form
Base + Module
Number of Poles
3
Voltage - Continuous Operating (Max) (MCOV)
580VAC
Current - Discharge (Nom) (8/20µS)
15 kA
Current - Discharge (Max) (8/20µS)
30 kA
Current - Short Circuit Rating (SCCR)
25 kA
Voltage - Protection Level (VP) (2416)
2.5 kV
Operating Temperature
-40°C ~ 80°C
Features
-
Mounting Type
DIN Rail
Approval Agency
CB, CCA, CSA, cUR, KEMA-KEUR, OVE, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 404,31000 Kč9 404,31 Kč
Manufacturers Standard Package
Unit Price without VAT:9 404,31000 Kč
Unit Price with VAT:11 379,21510 Kč