



2917036 | |
|---|---|
DigiKey Part Number | 277-16292-ND |
Manufacturer | |
Manufacturer Product Number | 2917036 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 2917036 Models |
Category | Convert To (Adapter End) N Plug, Male Pin |
Mfr | Impedance 50 Ohms |
Packaging Bulk | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Plug to Jack | Fastening Type Threaded, Threaded |
Conversion Type Between Series | Ingress Protection IP20 |
Adapter Series | Features Surge Protection |
Center Gender Female to Male | Operating Temperature -65°C ~ 165°C |
Convert From (Adapter End) SMA Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 986,91000 Kč | 986,91 Kč |
| Unit Price without VAT: | 986,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 194,16110 Kč |





