VAL-US Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2910362

DigiKey Part Number
277-17999-ND
Manufacturer
Manufacturer Product Number
2910362
Description
SPD TYPE 1 385VAC MCOV 1 POLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 385VAC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2910362 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Type 1
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
385VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
40 kA
Current - Short Circuit Rating (SCCR)
25 kA
Voltage - Protection Rating (VPR)
2 kV
Voltage - Protection Level (VP) (2416)
2.2 kV
Operating Temperature
-40°C ~ 80°C
Features
-
Mounting Type
DIN Rail
Approval Agency
cUL, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 725,60000 Kč5 725,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5 725,60000 Kč
Unit Price with VAT:6 927,97600 Kč