
2910359 | |
|---|---|
DigiKey Part Number | 277-17943-ND |
Manufacturer | |
Manufacturer Product Number | 2910359 |
Description | SPD TYPE 1/TYPE 2 175VAC MCOV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 175VAC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2910359 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 1, Type 2 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 175VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 37.5 kA | |
Current - Short Circuit Rating (SCCR) | 25 kA | |
Voltage - Protection Rating (VPR) | 1.2 kV | |
Voltage - Protection Level (VP) (2416) | 800 V | |
Operating Temperature | -40°C ~ 80°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | cUL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 265,24000 Kč | 10 265,24 Kč |
| Unit Price without VAT: | 10 265,24000 Kč |
|---|---|
| Unit Price with VAT: | 12 420,94040 Kč |











