
2910356 | |
|---|---|
DigiKey Part Number | 277-17942-ND |
Manufacturer | |
Manufacturer Product Number | 2910356 |
Description | SPD TYPE 1 264VAC MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 264VAC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2910356 Models |
Category | Voltage - Continuous Operating (Max) (MCOV) 264VAC |
Manufacturer Phoenix Contact | Current - Discharge (Nom) (8/20µS) 50 kA |
Series | Current - Discharge (Max) (8/20µS) 50 kA |
Packaging Bulk | Voltage - Protection Rating (VPR) 1.2 kV |
Part Status Last Time Buy | Voltage - Protection Level (VP) (2416) 1.7 kV |
Type Type 1 | Operating Temperature -40°C ~ 80°C |
Form Module Only | Mounting Type Base Mount |
Number of Poles 1 | Approval Agency cUL, cULus, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1790753 | Phoenix Contact | 0 | 277-1790753-ND | 4 152,56000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 812,52000 Kč | 7 812,52 Kč |
| Unit Price without VAT: | 7 812,52000 Kč |
|---|---|
| Unit Price with VAT: | 9 453,14920 Kč |










