
2910124 | |
|---|---|
DigiKey Part Number | 277-2910124-ND |
Manufacturer | |
Manufacturer Product Number | 2910124 |
Description | QUINT4-PS/12DC/24DC/5/PT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
EDA/CAD Models | 2910124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 9V | |
DC Voltage - Input (Max) | 16.8V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 150W | |
Voltage - Isolation | 2 kV | |
Applications | Medical | |
Efficiency | 91.3% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 4.92" L x 1.42" W x 5.12" H (125.0mm x 36.0mm x 130.0mm) | |
Approval Agency | SIQ, UL | |
Standard Number | 60601-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 358,69000 Kč | 5 358,69 Kč |
| Unit Price without VAT: | 5 358,69000 Kč |
|---|---|
| Unit Price with VAT: | 6 484,01490 Kč |




