
2909976 | |
|---|---|
DigiKey Part Number | 277-2893-ND |
Manufacturer | |
Manufacturer Product Number | 2909976 |
Description | FOOT ELEMENT 107.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Panel, Bottom Black |
Datasheet | Datasheet |
Category | Type Panel, Bottom |
Manufacturer Phoenix Contact | Features Foot |
Series | For Use With/Related Products UM Series |
Packaging Bulk | Color Black |
Part Status Active | Material Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 33,93300 Kč | 339,33 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |


