
2909916 | |
|---|---|
DigiKey Part Number | 277-2909916-ND |
Manufacturer | |
Manufacturer Product Number | 2909916 |
Description | PLC-LOGIC-STARTERKIT3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 250VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 8 - Relay | |
Expandable | Non-Expandable | |
Voltage - Supply | 250VAC/DC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | USB | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | Starter Kit: Cables, Controller, I/O Module | |
Operating Temperature | - | |
Ingress Protection | - | |
Software | - | |
Approval Agency | EAC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 786,28000 Kč | 4 786,28 Kč |
| Unit Price without VAT: | 4 786,28000 Kč |
|---|---|
| Unit Price with VAT: | 5 791,39880 Kč |



