



2909740 | |
|---|---|
DigiKey Part Number | 277-18247-ND |
Manufacturer | |
Manufacturer Product Number | 2909740 |
Description | RELAY GEN PURPOSE 4PDT 5A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 120VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2909740 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 13 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included, Varistor | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 50°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | ATEX, cULus, EAC, IECEx, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 9.23 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 869,53000 Kč | 869,53 Kč |
| Unit Price without VAT: | 869,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 052,13130 Kč |

